Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
989-EPM7256AETC1447N
Manufacturer Part #:

EPM7256AETC144-7N

Manufacturer:

Description:
CPLD - Complex Programmable Logic Devices CPLD - MAX 7000 256 Macro 36 IOs
Mouser Online Catalog Page 314, Mouser Online Catalog
PDF Page 314, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altera
Product Category: CPLD - Complex Programmable Logic Devices
RoHS: RoHS Compliant Details
Product: MAX 7000A
Number of Macrocells: 256
Number of Logic Array Blocks - LABs: 16
Maximum Operating Frequency: 172.4 MHz
Delay Time: 5.5 ns
Number of I/Os: 36
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: TQFP-144
Brand: Altera Corporation
Memory Type: EEPROM
Minimum Operating Temperature: 0 C
Number of Gates: 5000
Packaging: Tray
Series: MAX 7000
Factory Pack Quantity: 60
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,152 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $100.05

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
APHB1608ZGSURKC
Standard LEDs - SMD Grn/Red 350/230mcd 525/630nm W ...
Kingbright
1: $0.91
LM2594M-5.0/NOPB
Voltage Regulators - Switching Regulators 150KHZ 0 ...
Texas Instruments
1: $3.63
3231
Cable Mounting & Accessories .17" - .47" CABLE NPT ...
Heyco
1: $1.05
2-111196-4
Headers & Wire Housings 100 POS RECEPT IDC DUAL RO ...
TE Connectivity / AMP
1: $16.53
5-104068-5
Headers & Wire Housings 50 POS HDR VERT DUAL ROW
TE Connectivity
1: $9.65
ECS-8FMX-080-TR
Standard Clock Oscillators 8MHz 5Volts -40C +85C
ECS
1: $2.97
S34ML04G100TFI000
Flash 4Gb 3V 25ns NAND Flash
Spansion
1: $4.40
8463
Screws & Fasteners 1/2" BLACK NYLON LOCKNUT
Heyco
1: $0.29
AD9761ARSZ
Digital to Analog Converters - DAC 10-Bit Complete ...
Analog Devices
1: $17.84
AT28HC256-90SU
EEPROM 256K 5V SDP - 90NS IND TEMP
Atmel
145: $7.17


104118752 197847692 147914401