|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
989-EPM7128STI10010N
Manufacturer Part #:

EPM7128STI100-10N

Manufacturer:

Description:
CPLD - Complex Programmable Logic Devices CPLD - MAX 7000 128 Macro 84 IOs
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altera
Product Category: CPLD - Complex Programmable Logic Devices
RoHS: RoHS Compliant Details
Product: MAX 7000
Number of Macrocells: 128
Number of Logic Array Blocks - LABs: 8
Maximum Operating Frequency: 147.1 MHz
Propagation Delay - Max: 6 ns
Number of I/Os: 84 I/O
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TQFP-100
Brand: Altera Corporation
Memory Type: EEPROM
Minimum Operating Temperature: - 40 C
Number of Gates: 2500
Packaging: Tray
Series: EPM7128S MAX 7000S
Factory Pack Quantity: 90
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Tradename: MAX 7000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SKY13317-373LF RF Switch ICs 13,549
MURS320T3G Rectifiers 50,012
DS1232LPSN-2+ Supervisory Circuits 2,018
BAT46 Schottky Diodes & Rectifiers 14,870
BAV99WT1G Diodes - General Purpose, Power, Switching 59,531
8655MH5011LF D-Sub Backshells 49
LP2985A-33DBVT LDO Voltage Regulators 249
DF11-32DP-2DS(24) Headers & Wire Housings 430
DF11-18DP-2DS(24) Headers & Wire Housings 494
7027S25PFI SRAM 10
Real Time Availability
Stock:
281 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 281 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$66.12

To add to a project, please Log In.

104118752 125315969 197847692 147914401