|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
989-EPM7128STC10010N
Manufacturer Part #:

EPM7128STC100-10N

Manufacturer:

Description:
CPLD - Complex Programmable Logic Devices CPLD - MAX 7000 128 Macro 84 IOs
Mouser Online Catalog Page 314, Mouser Online Catalog
PDF Page 314, PDF Catalog Page
EPM7128STC100-10N Datasheet EPM7128STC100-10N Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altera
Product Category: CPLD - Complex Programmable Logic Devices
RoHS: RoHS Compliant Details
Product: MAX 7000
Number of Macrocells: 128
Number of Logic Array Blocks - LABs: 8
Maximum Operating Frequency: 147.1 MHz
Propagation Delay - Max: 6 ns
Number of I/Os: 84 I/O
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: TQFP-100
Brand: Altera Corporation
Memory Type: EEPROM
Minimum Operating Temperature: 0 C
Number of Gates: 2500
Packaging: Tray
Series: EPM7128S MAX 7000S
Factory Pack Quantity: 90
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Tradename: MAX 7000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX3395EETC+ Translation - Voltage Levels 1,382
R-78C5.0-1.0 Non-Isolated DC/DC Converters 263
BCM5461A1KFBG Ethernet ICs 770
1N4148 Diodes - General Purpose, Power, Switching 137,095
FDS2734 MOSFET 787
SN7407DR Buffers & Line Drivers 7,362
SN75175DR RS-422/RS-485 Interface IC 1,967
TPS386000RGPT Supervisory Circuits 1,950
TN2540N8-G MOSFET 7,112
MAX3097EESE+ RS-422/RS-485 Interface IC 253
Real Time Availability
Stock:
483 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$50.60

To add to a project, please Log In.

104118752 197847692 147914401