|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
989-M7128AETC10010N
Manufacturer Part #:

EPM7128AETC100-10N

Manufacturer:

Description:
CPLD - Complex Programmable Logic Devices CPLD - MAX 7000 128 Macro 84 IOs
Mouser Online Catalog Page 314, Mouser Online Catalog
PDF Page 314, PDF Catalog Page
EPM7128AETC100-10N Datasheet EPM7128AETC100-10N Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altera
Product Category: CPLD - Complex Programmable Logic Devices
RoHS: RoHS Compliant Details
Product: MAX 7000A
Number of Macrocells: 128
Number of Logic Array Blocks - LABs: 8
Maximum Operating Frequency: 192.3 MHz
Propagation Delay - Max: 5 ns
Number of I/Os: 84 I/O
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: TQFP-100
Brand: Altera Corporation
Memory Type: EEPROM
Minimum Operating Temperature: 0 C
Number of Gates: 2500
Packaging: Tray
Series: EPM7128AE MAX 7000AE
Factory Pack Quantity: 90
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Tradename: MAX 7000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2N7002L MOSFET 47,867
GRM31C5C1E104JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 276,397
DG408DY-T1-E3 Multiplexer Switch ICs 6,025
EP1K30QC208-3N FPGA - Field Programmable Gate Array 241
EP2C8T144I8N FPGA - Field Programmable Gate Array 233
INA169NA/3K Current & Power Monitors & Regulators 6,758
STM32F107VBT6 ARM Microcontrollers - MCU 361
ZXCT1009FTA Current & Power Monitors & Regulators 4,511
08055A101JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 42,278
MLZ2012N100L Fixed Inductors 49,963
Real Time Availability
Stock:
820 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$19.26

To add to a project, please Log In.

104118752 197847692 147914401