|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
989-EPM570T144C4N
Manufacturer Part #:

EPM570T144C4N

Manufacturer:

Description:
CPLD - Complex Programmable Logic Devices CPLD - MAX II 440 Macro 116 IO
Mouser Online Catalog Page 313, Mouser Online Catalog
PDF Page 313, PDF Catalog Page
EPM570T144C4N Datasheet EPM570T144C4N Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altera
Product Category: CPLD - Complex Programmable Logic Devices
RoHS: RoHS Compliant Details
Product: MAX II
Number of Macrocells: 440
Number of Logic Array Blocks - LABs: 57
Maximum Operating Frequency: 304 MHz
Propagation Delay - Max: 5.4 ns
Number of I/Os: 116 I/O
Operating Supply Voltage: 2.5 V, 3.3 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: TQFP-144
Brand: Altera Corporation
Memory Type: Flash
Minimum Operating Temperature: 0 C
Number of Logic Elements: 570
Operating Supply Current: 55 mA
Packaging: Tray
Series: EPM570 MAX II
Factory Pack Quantity: 60
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.375 V
Total Memory: 8192 bit
Tradename: MAX II
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADS8684IDBTR Analog to Digital Converters - ADC 1,464
AMC1305M25DW Analog to Digital Converters - ADC 535
FT232RQ-REEL USB Interface IC 76,160
C3216X5R0J107M160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 120,592
EPCS4SI8N FPGA - Configuration Memory 2,196
DM3AT-SF-PEJM5 Memory Card Connectors 5,282
DS1818R-5+T&R Supervisory Circuits 7,279
NUP2105LT1G TVS Diode Arrays 33,873
MC56F8346VFVE Digital Signal Processors & Controllers - DSP, DSC 982
SN74LVTH126D Buffers & Line Drivers 1,704
Real Time Availability
Stock:
160 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$31.62

To add to a project, please Log In.

104118752 157301171 197847692 147914401