Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
989-EPM570T100I5N
Manufacturer Part #:

EPM570T100I5N

Manufacturer:

Description: CPLD - Complex Programmable Logic Devices CPLD - MAX II 440 Macro 76 IOs
Mouser Online Catalog Page 313, Mouser Online Catalog
PDF Page 313, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altera
Product Category: CPLD - Complex Programmable Logic Devices
RoHS: RoHS Compliant Details
Product: MAX II
Number of Macrocells: 440
Number of Logic Array Blocks - LABs: 57
Maximum Operating Frequency: 304 MHz
Delay Time: 5.4 ns
Number of I/Os: 76
Operating Supply Voltage: 2.5 V, 3.3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TQFP-100
Brand: Altera Corporation
Memory Type: Flash
Minimum Operating Temperature: - 40 C
Number of Logic Elements: 570
Operating Supply Current: 55 mA
Packaging: Tray
Series: MAX II
Factory Pack Quantity: 90
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.375 V
Total Memory: 8192 bit
User Flash Memory - UFM: 8192 bit
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
404 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.70

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT2232D-REEL
USB Interface IC USB to Dual UART/ FIFO/SPI/JTAG/I ...
FTDI
1: $6.99
GRM31CR61E106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.53
UMK316AB7475KL-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT X7R 1 ...
Taiyo Yuden
1: $0.28
1734035-2
USB Connectors M-USB 1X1 B/REC R/A SMT
TE Connectivity
1: $1.76
PESD0402-140
ESD Suppressors SMT 0402 PKG 14VDC PESD PROTECTOR
TE Connectivity / Raychem
1: $0.20
T495D226K035ATE300
Tantalum Capacitors - Solid SMD 35volts 22uF 10% E ...
Kemet
1: $1.39
AD8221ARMZ
Instrumentation Amplifiers Precision IC
Analog Devices
1: $5.22
ADR06AKSZ-REEL7
Voltage References Ultracompact Prec 3V
Analog Devices
1: $2.77
7-188275-8
Board to Board & Mezzanine Connectors FOB 8 POS TO ...
TE Connectivity / AMP
1: $1.33
AD5547BRUZ
Digital to Analog Converters - DAC Dual 16 Bit Par ...
Analog Devices
1: $18.30
AD9834BRUZ
Data Converter ICs - Various 20mW Power 2.3-5.5V 7 ...
Analog Devices
1: $10.14
FIN1047MTCX
Buffers & Line Drivers 3.3V Diff Driver LVDS 4Bit ...
Fairchild Semiconductor
1: $2.10
2N7002
MOSFET N-CHANNEL 60V 115mA
Fairchild Semiconductor
1: $0.22
OPA544FKTTT
Operational Amplifiers - Op Amps Hi-Vltg Hi-Curren ...
Texas Instruments
1: $20.39
OPA171AIDBVT
Operational Amplifiers - Op Amps 36V,Low Power,RRO ...
Texas Instruments
1: $1.49
OPA2735AIDGKT
Operational Amplifiers - Op Amps 0.05uV/degC singl ...
Texas Instruments
1: $6.13
L6205D
Motor / Motion / Ignition Controllers & Drivers Du ...
STMicroelectronics
1: $8.97
BLM18PG121SN1D
EMI Filter Beads, Chips & Arrays 0603 120 OHM
Murata Electronics
1: $0.11
GRM155R71E103KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
ECS-120-20-33-DU-TR
Crystals 12.000MHz 20pF 100 ppm -55C +125C
ECS
1: $1.50


104118752 157301171 125315969 197847692 147914401