|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
989-EPM570T100C5N
Manufacturer Part #:

EPM570T100C5N

Manufacturer:

Description:
CPLD - Complex Programmable Logic Devices CPLD - MAX II 440 Macro 76 IOs
Mouser Online Catalog Page 313, Mouser Online Catalog
PDF Page 313, PDF Catalog Page
EPM570T100C5N Datasheet EPM570T100C5N Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altera
Product Category: CPLD - Complex Programmable Logic Devices
RoHS: RoHS Compliant Details
Product: MAX II
Number of Macrocells: 440
Number of Logic Array Blocks - LABs: 57
Maximum Operating Frequency: 304 MHz
Propagation Delay - Max: 5.4 ns
Number of I/Os: 76 I/O
Operating Supply Voltage: 2.5 V, 3.3 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: TQFP-100
Brand: Altera Corporation
Memory Type: Flash
Minimum Operating Temperature: 0 C
Number of Logic Elements: 570
Operating Supply Current: 55 mA
Packaging: Tray
Series: EPM570 MAX II
Factory Pack Quantity: 90
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.375 V
Total Memory: 8192 bit
Tradename: MAX II
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EPM240T100C5N CPLD - Complex Programmable Logic Devices 1,383
TMK316B7106KL-TD Multilayer Ceramic Capacitors MLCC - SMD/SMT 230,969
ATMEGA1281-16AU 8-bit Microcontrollers - MCU 664
ERJ-3EKF1003V Thick Film Resistors - SMD 1,291,639
LM4040AIM3-10.0/NOPB Voltage References 2,359
TMK316BBJ226ML-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 56,660
0603YC104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 369,755
ERJ-8ENF1004V Thick Film Resistors - SMD 202,184
RK73B1JTTD103J Thick Film Resistors - SMD 593,741
TL084CDR Operational Amplifiers - Op Amps 5,239
Real Time Availability
Stock:
462 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.62

To add to a project, please Log In.

104118752 157301171 125315969 197847692 147914401