|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
989-EPM570GT100C5N
Manufacturer Part #:

EPM570GT100C5N

Manufacturer:

Description:
CPLD - Complex Programmable Logic Devices CPLD - MAX II 440 Macro 76 IOs
Lifecycle:
New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 313, Mouser Online Catalog
PDF Page 313, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altera
Product Category: CPLD - Complex Programmable Logic Devices
RoHS: RoHS Compliant Details
Product: MAX II
Number of Macrocells: 440
Number of Logic Array Blocks - LABs: 57
Maximum Operating Frequency: 304 MHz
Propagation Delay - Max: 5.4 ns
Number of I/Os: 76
Operating Supply Voltage: 1.8 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: TQFP-100
Brand: Altera Corporation
Memory Type: Flash
Minimum Operating Temperature: 0 C
Number of Logic Elements: 570
Operating Supply Current: 40 mA
Packaging: Tray
Series: EPM570 MAX II
Factory Pack Quantity: 90
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V
Total Memory: 8192 bit
Tradename: MAX II
User Flash Memory - UFM: 8192 bit
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMK325BJ107MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 58,143
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 413,900
MAX3387ECUG+ RS-232 Interface IC 1,392
CRCW02010000Z0ED Thick Film Resistors - SMD 234,098
SC16C754BIBM,151 UART Interface IC 223
ETC1-1-13TR Transformers Audio & Signal 7,964
TPSD226K025R0200 Tantalum Capacitors - Solid SMD 2,064
CPL2512T2R2M Fixed Inductors 6,067
STM811TW16F Supervisory Circuits 3,171
TPSD476K016R0200 Tantalum Capacitors - Solid SMD 937
Real Time Availability
Stock:
174 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.62

To add to a project, please Log In.


104118752 157301171 125315969 197847692 147914401