Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
989-EPM570F100C5N
Manufacturer Part #:

EPM570F100C5N

Manufacturer:

Description:
CPLD - Complex Programmable Logic Devices CPLD - MAX II 440 Macro 76 IOs
Mouser Online Catalog Page 313, Mouser Online Catalog
PDF Page 313, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altera
Product Category: CPLD - Complex Programmable Logic Devices
RoHS: RoHS Compliant Details
Product: MAX II
Number of Macrocells: 440
Number of Logic Array Blocks - LABs: 57
Maximum Operating Frequency: 304 MHz
Delay Time: 5.4 ns
Number of I/Os: 76
Operating Supply Voltage: 2.5 V, 3.3 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: FBGA-100
Brand: Altera Corporation
Memory Type: Flash
Minimum Operating Temperature: 0 C
Number of Logic Elements: 570
Operating Supply Current: 55 mA
Packaging: Tray
Series: MAX II
Factory Pack Quantity: 176
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.375 V
Total Memory: 8192 bit
User Flash Memory - UFM: 8192 bit
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RQ-REEL USB Interface IC 29,128
AD8350ARZ15-REEL7 RF Amplifier 384
70553-0004 Headers & Wire Housings 4,473
RK73H1JTTD1002F Thick Film Resistors - SMD 1,939,543
LM4921ITL/NOPB Audio Amplifiers 2,456
AS1101-T LED Lighting Drivers 3,167
INA209AIPW Current & Power Monitors & Regulators 190
MCP6549-I/ST Analog Comparators 442
KA7810AETU Linear Voltage Regulators 1,807
ERA-6AEB6813V Thin Film Resistors - SMD 5,081
Real Time Availability
Stock:
70 Can Ship Immediately

On Order: 1544 View Delivery Dates  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.50

To add to a project, please Log In.


104118752 157301171 125315969 197847692 147914401