|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
989-EPM3256ATI14410N
Manufacturer Part #:

EPM3256ATI144-10N

Manufacturer:

Description:
CPLD - Complex Programmable Logic Devices CPLD - MAX 3000A 256 Macro 116 IOs
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altera
Product Category: CPLD - Complex Programmable Logic Devices
RoHS: RoHS Compliant Details
Product: MAX 3000A
Number of Macrocells: 256
Number of Logic Array Blocks - LABs: 16
Maximum Operating Frequency: 126.6 MHz
Delay Time: 7.5 ns
Number of I/Os: 116
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TQFP-144
Brand: Altera Corporation
Memory Type: EEPROM
Minimum Operating Temperature: - 40 C
Number of Gates: 5000
Number of Product Terms per Macro: 32
Packaging: Tray
Series: MAX 3000A
Factory Pack Quantity: 60
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
142-0701-851 RF Connectors / Coaxial Connectors 31,654
OPA2277UA/2K5 Operational Amplifiers - Op Amps 7,724
PTN78020WAH Non-Isolated DC/DC Converters 772
AT28HC64B-70SU EEPROM 963
AD588ARWZ Voltage References 187
CC3-0512DF-E Isolated DC/DC Converters 333
TMK316BBJ226ML-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 51,324
C1206C475M3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,877
CGA3E2C0G1H180J080AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 9,430
1-103635-2 Headers & Wire Housings 9
Real Time Availability
Stock:
302 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $26.16

To add to a project, please Log In.


104118752 122149101 125315969 197847692 147914401