Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
989-EPM3256ATC14410N
Manufacturer Part #:

EPM3256ATC144-10N

Manufacturer:

Description:
CPLD - Complex Programmable Logic Devices CPLD - MAX 3000A 256 Macro 116 IOs
Mouser Online Catalog Page 314, Mouser Online Catalog
PDF Page 314, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altera
Product Category: CPLD - Complex Programmable Logic Devices
RoHS: RoHS Compliant Details
Product: MAX 3000A
Number of Macrocells: 256
Number of Logic Array Blocks - LABs: 16
Maximum Operating Frequency: 126.6 MHz
Delay Time: 7.5 ns
Number of I/Os: 116
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: TQFP-144
Brand: Altera Corporation
Memory Type: EEPROM
Minimum Operating Temperature: 0 C
Number of Gates: 5000
Number of Product Terms per Macro: 32
Packaging: Tray
Series: MAX 3000A
Factory Pack Quantity: 60
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OP400GSZ Precision Amplifiers 1,572
FM25CL64B-G F-RAM 5,786
5103310-6 Headers & Wire Housings 1,268
DAC7734EB Digital to Analog Converters - DAC 105
C8051F132-GQ 8-bit Microcontrollers - MCU 561
CY7C1019D-10VXI SRAM 320
CD74HCT688M Logic Comparators 587
TLC7226CN Digital to Analog Converters - DAC 226
N74F273AD,623 Flip Flops 1,312
MIC58P01YN Latches 248
Real Time Availability
Stock:
234 Can Ship Immediately

On Order: 240 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $22.13

To add to a project, please Log In.


104118752 122149101 125315969 197847692 147914401