|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
989-EPM3128ATI14410N
Manufacturer Part #:

EPM3128ATI144-10N

Manufacturer:

Description:
CPLD - Complex Programmable Logic Devices CPLD - MAX 3000A 128 Macro 96 IOs
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altera
Product Category: CPLD - Complex Programmable Logic Devices
RoHS: RoHS Compliant Details
Product: MAX 3000A
Number of Macrocells: 128
Number of Logic Array Blocks - LABs: 8
Maximum Operating Frequency: 192.3 MHz
Delay Time: 5 ns
Number of I/Os: 96
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TQFP-144
Brand: Altera Corporation
Memory Type: EEPROM
Minimum Operating Temperature: - 40 C
Number of Gates: 2500
Number of Product Terms per Macro: 32
Packaging: Tray
Series: MAX 3000A
Factory Pack Quantity: 60
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT89C2051-24PU 8-bit Microcontrollers - MCU 22,212
24LC512-I/SN EEPROM 10,618
SST25VF064C-80-4I-S3AE Flash Memory 5,990
HX1188FNL Transformers Audio & Signal 6,212
20-101-0488 System-On-Modules - SOM 201
5M1270ZT144I5N CPLD - Complex Programmable Logic Devices 474
W5500 Ethernet ICs 4,359
BAT54C Schottky Diodes & Rectifiers 82,379
91236-0001 Memory Card Connectors 2,279
1-175195-2 Headers & Wire Housings 16,390
Real Time Availability
Stock:
121 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.66

To add to a project, please Log In.


104118752 122149101 125315969 197847692 147914401