Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
989-EPM3064ATC44-10N
Manufacturer Part #:

EPM3064ATC44-10N

Manufacturer:

Description: CPLD - Complex Programmable Logic Devices CPLD - MAX 3000A 64 Macro 34 IOs
Mouser Online Catalog Page 314, Mouser Online Catalog
PDF Page 314, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altera
Product Category: CPLD - Complex Programmable Logic Devices
RoHS: RoHS Compliant Details
Product: MAX 3000A
Number of Macrocells: 64
Number of Logic Array Blocks - LABs: 4
Maximum Operating Frequency: 222.2 MHz
Delay Time: 4.5 ns
Number of I/Os: 34
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: TQFP-44
Brand: Altera Corporation
Memory Type: EEPROM
Minimum Operating Temperature: 0 C
Number of Gates: 1250
Number of Product Terms per Macro: 32
Packaging: Tray
Series: MAX 3000A
Factory Pack Quantity: 160
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
967 Can Ship Immediately

On Order: 3840 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.93

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS79133DBVR
LDO Voltage Regulators 100mA 3.3V LDO
Texas Instruments
1: $1.29
J0011D01BNL
Modular Connectors / Ethernet Connectors 1X1 TAB D ...
Pulse
1: $7.92
FAN2001MPX
Voltage Regulators - Switching Regulators ANG FG A ...
Fairchild Semiconductor
1: $1.64
ABM7-25.000MHZ-D2Y-T
Crystals 25.0MHz 20ppm 18pF -40C+85C
ABRACON
1: $0.96
UE27-BC54-130
USB Connectors 4P PCB R/A TYPE B BLACK W/ REAR SHI ...
Amphenol Commercial Products
1: $0.63
MCP1319MT-29LE/OT
Supervisory Circuits Active low P-P
Microchip Technology
1: $0.62
FAN5354MPX
Voltage Regulators - Switching Regulators 3MHz, 3a ...
Fairchild Semiconductor
1: $1.64
ICL7660ACBAZA
Voltage Regulators - Switching Regulators W/ANNEAL ...
Intersil
1: $1.83
OPA836IDBVT
High Speed Operational Amplifiers Very Low Pwr,R-R ...
Texas Instruments
1: $3.02
LAN9512-JZX
USB Interface IC USB 2 Port Hub Int 10/100 Etherne ...
Microchip Technology
1: $5.48
SN74LVC1G125DCKR
Buffers & Line Drivers SINGLE BUS BUFFER GATE
Texas Instruments
1: $0.39
TMS320C6424ZWT6
Digital Signal Processors & Controllers - DSP, DSC ...
Texas Instruments
1: $50.83
TS3021ILT
Analog Comparators Rail to Rail 1.8V Hi Spd compar ...
STMicroelectronics
1: $1.64
CB3LV-3I-40M0000
Standard Clock Oscillators 40MHz 3.3V -40C +85C 50 ...
CTS Electronic Components
1: $2.13
IS61LV5128AL-10TLI
SRAM 4Mb 512Kx8 10ns Async SRAM 3.3v
ISSI
1: $5.38
FOD817S
Transistor Output Optocouplers 4PN DIP Photo Xstr ...
Fairchild Semiconductor
1: $0.49
SRU5028-3R3Y
Fixed Inductors 3.3uH 30% SMD 5028
Bourns
1: $0.68
SRP4020-R47M
Fixed Inductors 0.47uH 20% SMD 4020
Bourns
1: $1.18
93LC66AT-I/SN
EEPROM 512x8
Microchip Technology
1: $0.31
S29GL032N90TFI010
Flash 32Mb 3V 90ns Parallel NOR Flash
Spansion
1: $1.15


104118752 122149101 125315969 197847692 147914401