|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
989-EPM240T100C5N
Manufacturer Part #:

EPM240T100C5N

Manufacturer:

Description:
CPLD - Complex Programmable Logic Devices CPLD - MAX II 192 Macro 80 IOs
Mouser Online Catalog Page 313, Mouser Online Catalog
PDF Page 313, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altera
Product Category: CPLD - Complex Programmable Logic Devices
RoHS: RoHS Compliant Details
Product: MAX II
Number of Macrocells: 192
Number of Logic Array Blocks - LABs: 24
Maximum Operating Frequency: 304 MHz
Propagation Delay - Max: 4.7 ns
Number of I/Os: 80
Operating Supply Voltage: 2.5 V, 3.3 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: TQFP-100
Brand: Altera Corporation
Memory Type: Flash
Minimum Operating Temperature: 0 C
Number of Logic Elements: 240
Operating Supply Current: 55 mA
Packaging: Tray
Series: EPM240 MAX II
Factory Pack Quantity: 90
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.375 V
Total Memory: 8192 bit
Tradename: MAX II
User Flash Memory - UFM: 8192 bit
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 156,171
EPCS16SI8N FPGA - Configuration Memory 5,920
FT245BL-REEL USB Interface IC 12,486
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 313,078
REG1117-3.3 LDO Voltage Regulators 535
BAT54S Schottky Diodes & Rectifiers 67,517
BS250FTA MOSFET 3,977
SN74LVC2244ADBQR Buffers & Line Drivers 1,396
SN74LVCC3245APWR Translation - Voltage Levels 1,725
ATS060 Crystals 157
Real Time Availability
Stock:
2,461 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.50

To add to a project, please Log In.


104118752 157301171 125315969 197847692 147914401