|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
989-EPM240M100I5N
Manufacturer Part #:

EPM240M100I5N

Manufacturer:

Description:
CPLD - Complex Programmable Logic Devices CPLD - MAX II 192 Macro 80 IOs
Mouser Online Catalog Page 313, Mouser Online Catalog
PDF Page 313, PDF Catalog Page
EPM240M100I5N Datasheet EPM240M100I5N Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altera
Product Category: CPLD - Complex Programmable Logic Devices
RoHS: RoHS Compliant Details
Product: MAX II
Number of Macrocells: 192
Number of Logic Array Blocks - LABs: 24
Maximum Operating Frequency: 304 MHz
Propagation Delay - Max: 4.7 ns
Number of I/Os: 80 I/O
Operating Supply Voltage: 2.5 V, 3.3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: BGA-100
Brand: Altera Corporation
Memory Type: Flash
Minimum Operating Temperature: - 40 C
Number of Logic Elements: 240
Operating Supply Current: 55 mA
Packaging: Tray
Series: EPM240 MAX II
Factory Pack Quantity: 429
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.375 V
Total Memory: 8192 bit
Tradename: MAX II
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRCW040210K0FKED Thick Film Resistors - SMD 954,310
GRM1555C1H101JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 231,589
GRM155R61A224KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,077
C2012X5R1A226M125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,943
TPS61252DSGT Voltage Regulators - Switching Regulators 1,849
C0402C103K3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 350,599
C0603C225K9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,303
MBR0530T3G Schottky Diodes & Rectifiers 27,499
NL17SZ14DFT2G Inverters 9,977
CRCW040222K1FKED Thick Film Resistors - SMD 69,029
Real Time Availability
Stock:
255 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.37

To add to a project, please Log In.

104118752 157301171 125315969 197847692 147914401