|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
989-EPM1270T144C5N
Manufacturer Part #:

EPM1270T144C5N

Manufacturer:

Description:
CPLD - Complex Programmable Logic Devices CPLD - MAX II 980 Macro 116 IO
Mouser Online Catalog Page 313, Mouser Online Catalog
PDF Page 313, PDF Catalog Page
EPM1270T144C5N Datasheet EPM1270T144C5N Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altera
Product Category: CPLD - Complex Programmable Logic Devices
RoHS: RoHS Compliant Details
Product: MAX II
Number of Macrocells: 980
Number of Logic Array Blocks - LABs: 127
Maximum Operating Frequency: 304 MHz
Propagation Delay - Max: 6.2 ns
Number of I/Os: 116 I/O
Operating Supply Voltage: 2.5 V, 3.3 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: TQFP-144
Brand: Altera Corporation
Memory Type: Flash
Minimum Operating Temperature: 0 C
Number of Logic Elements: 1270
Operating Supply Current: 55 mA
Packaging: Tray
Series: EPM1270 MAX II
Factory Pack Quantity: 60
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.375 V
Total Memory: 8192 bit
Tradename: MAX II
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 132,290
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,748,050
MAX13433EESD+ RS-485 Interface IC 2,258
0603ESDA2-TR2 ESD Suppressors 97,186
LD29150DT33R LDO Voltage Regulators 9,443
TAJA106K016RNJ Tantalum Capacitors - Solid SMD 48,800
TAJC106K016RNJ Tantalum Capacitors - Solid SMD 10,448
AD607ARSZ Clock Generators & Support Products 402
TLV1117LV33DCYR LDO Voltage Regulators 12,654
SSF-LXH22573LGGD LED Circuit Board Indicators 106
Real Time Availability
Stock:
178 Can Ship Immediately

On Order:

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$28.37

To add to a project, please Log In.

104118752 157301171 125315969 197847692 147914401