Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
989-EPM1270M256C5N
Manufacturer Part #:

EPM1270M256C5N

Manufacturer:

Description:
CPLD - Complex Programmable Logic Devices CPLD - MAX II 980 Macro 212 IO
Mouser Online Catalog Page 313, Mouser Online Catalog
PDF Page 313, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altera
Product Category: CPLD - Complex Programmable Logic Devices
RoHS: RoHS Compliant Details
Product: MAX II
Number of Macrocells: 980
Number of Logic Array Blocks - LABs: 127
Maximum Operating Frequency: 304 MHz
Delay Time: 6.2 ns
Number of I/Os: 212
Operating Supply Voltage: 2.5 V, 3.3 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: BGA-256
Brand: Altera Corporation
Memory Type: Flash
Minimum Operating Temperature: 0 C
Number of Logic Elements: 1270
Operating Supply Current: 55 mA
Packaging: Tray
Series: MAX II
Factory Pack Quantity: 176
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.375 V
Total Memory: 8192 bit
User Flash Memory - UFM: 8192 bit
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
526 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $28.20

To add to a project, please Log In.


104118752 157301171 125315969 197847692 147914401