|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
989-EPCS64SI16N
Manufacturer Part #:

EPCS64SI16N

Manufacturer:

Description:
FPGA - Configuration Memory IC - Ser. Config Mem Flash 64Mb 40 MHz
Mouser Online Catalog Page 310, Mouser Online Catalog
PDF Page 310, PDF Catalog Page
EPCS64SI16N Datasheet EPCS64SI16N Datasheet
Share |
Manufacturer: Altera
Product Category: FPGA - Configuration Memory
RoHS: RoHS Compliant Details
Memory Type: Flash
Memory Size: 64 Mbit
Maximum Operating Frequency: 40 MHz
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Brand: Altera Corporation
Minimum Operating Temperature: - 40 C
Operating Supply Current: 100 uA
Packaging: Tube
Series: EPCS64
Factory Pack Quantity: 49
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Tradename: Enpirion
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EPCS16SI8N FPGA - Configuration Memory 1,888
MCP4822-E/SN Digital to Analog Converters - DAC 2,982
AD8065ARTZ-REEL7 Operational Amplifiers - Op Amps 4,745
LP38798SD-ADJ/NOPB LDO Voltage Regulators 2,363
C8051F020-GQ 8-bit Microcontrollers - MCU 856
BMIS-202-C EMI Connector Gaskets & Grounding Pads 27,173
BMIS-202-F EMI Connector Gaskets & Grounding Pads 5,214
EP3C55F484C8N FPGA - Field Programmable Gate Array 54
PB-12N23P-05Q Audio Indicators & Alerts 1,661
EP4CGX50CF23I7N FPGA - Field Programmable Gate Array 62
Real Time Availability
Stock:
542 Can Ship Immediately

On Order:

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$37.37

To add to a project, please Log In.

179317489 197847692 147914401