|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
989-EPCS4SI8N
Manufacturer Part #:

EPCS4SI8N

Manufacturer:

Description:
FPGA - Configuration Memory IC - Ser. Config Mem Flash 4Mb 40 MHz
Mouser Online Catalog Page 310, Mouser Online Catalog
PDF Page 310, PDF Catalog Page
EPCS4SI8N Datasheet EPCS4SI8N Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altera
Product Category: FPGA - Configuration Memory
RoHS: RoHS Compliant Details
Memory Type: Flash
Memory Size: 4 Mbit
Maximum Operating Frequency: 40 MHz
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Brand: Altera Corporation
Minimum Operating Temperature: - 40 C
Operating Supply Current: 50 uA
Packaging: Tube
Series: EPCS4
Factory Pack Quantity: 100
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Tradename: Enpirion
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 126,524
FT245RL-REEL USB Interface IC 21,382
DM3AT-SF-PEJM5 Memory Card Connectors 5,282
EP1C12Q240C8N FPGA - Field Programmable Gate Array 224
EP1C6Q240C8N FPGA - Field Programmable Gate Array 420
CY7C68013A-56PVXC 8-bit Microcontrollers - MCU 1,423
EP2C8Q208C8N FPGA - Field Programmable Gate Array 641
EP4CE6E22C8N FPGA - Field Programmable Gate Array 217
CRCW060310K0FKEA Thick Film Resistors - SMD 898,137
EP2C5Q208C8N FPGA - Field Programmable Gate Array 188
Real Time Availability
Stock:
2,196 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.95

To add to a project, please Log In.

179317489 197847692 147914401