|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
989-EPCS1SI8N
Manufacturer Part #:

EPCS1SI8N

Manufacturer:

Description:
FPGA - Configuration Memory IC - Ser. Config Mem Flash 1Mb 40 MHz
Mouser Online Catalog Page 310, Mouser Online Catalog
PDF Page 310, PDF Catalog Page
EPCS1SI8N Datasheet EPCS1SI8N Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altera
Product Category: FPGA - Configuration Memory
RoHS: RoHS Compliant Details
Memory Type: Flash
Memory Size: 1 Mbit
Maximum Operating Frequency: 40 MHz
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Brand: Altera Corporation
Minimum Operating Temperature: - 40 C
Operating Supply Current: 50 uA
Packaging: Tube
Series: EPCS1
Factory Pack Quantity: 100
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Tradename: Enpirion
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 126,524
EPCS4SI8N FPGA - Configuration Memory 2,196
EP1C3T100C8N FPGA - Field Programmable Gate Array 429
EP1C3T144C8N FPGA - Field Programmable Gate Array 446
EP2C5Q208C8N FPGA - Field Programmable Gate Array 188
EP1C6T144I7N FPGA - Field Programmable Gate Array 149
EP1C3T144C7N FPGA - Field Programmable Gate Array 115
CC0603KRX7R7BB104 Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,764
NCP1117DT15RKG LDO Voltage Regulators 4,294
UA78L12ACLPR Linear Voltage Regulators 3,912
Real Time Availability
Stock:
1,881 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.02

To add to a project, please Log In.

179317489 147914401 197847692