|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
989-EPCS16SI8N
Manufacturer Part #:

EPCS16SI8N

Manufacturer:

Description:
FPGA - Configuration Memory IC - Ser. Config Mem Flash 16Mb 40 MHz
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altera
Product Category: FPGA - Configuration Memory
RoHS: RoHS Compliant Details
Memory Type: Flash
Memory Size: 16 Mbit
Maximum Operating Frequency: 40 MHz
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Brand: Altera Corporation
Minimum Operating Temperature: - 40 C
Operating Supply Current: 50 uA
Packaging: Tube
Series: EPCS16
Factory Pack Quantity: 100
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Tradename: Enpirion
Unit Weight: 0.019048 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 134,138
FT2232HL-REEL USB Interface IC 9,529
EP3C40Q240C8N FPGA - Field Programmable Gate Array 95
EP3C25Q240C8N FPGA - Field Programmable Gate Array 30
EP3C25E144C8N FPGA - Field Programmable Gate Array 192
EP3C25E144I7N FPGA - Field Programmable Gate Array 134
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 287,337
ERJ-2GE0R00X Thick Film Resistors - SMD 1,854,720
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,217,161
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.96

To add to a project, please Log In.

179317489 197847692 147914401