|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
989-EPCS128SI16N
Manufacturer Part #:

EPCS128SI16N

Manufacturer:

Description:
FPGA - Configuration Memory IC - Ser. Config Mem Flash 128Mb 40 MHz
Mouser Online Catalog Page 310, Mouser Online Catalog
PDF Page 310, PDF Catalog Page
EPCS128SI16N Datasheet EPCS128SI16N Datasheet
Share |
Manufacturer: Altera
Product Category: FPGA - Configuration Memory
RoHS: RoHS Compliant Details
Memory Type: Flash
Memory Size: 128 Mbit
Maximum Operating Frequency: 40 MHz
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Brand: Altera Corporation
Minimum Operating Temperature: - 40 C
Operating Supply Current: 100 uA
Packaging: Tube
Series: EPCS128
Factory Pack Quantity: 49
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Tradename: Enpirion
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS74901RGWR LDO Voltage Regulators 15,325
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 344,700
GRM32ER60J107ME20L Multilayer Ceramic Capacitors MLCC - SMD/SMT 108,323
GRM32ER61C476KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,430
TPS7A7001DDAR LDO Voltage Regulators 9,618
BSC060N10NS3 G MOSFET 6,661
09.03201.02 Slide Switches 3,570
RK73H2BTTD1001F Thick Film Resistors - SMD 2,466,048
MAX3243CDBR RS-232 Interface IC 2,268
Real Time Availability
Stock:
754 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$55.20

To add to a project, please Log In.

179317489 197847692 147914401