Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
989-EPCQ32SI8N
Manufacturer Part #:

EPCQ32SI8N

Manufacturer:

Description:
FPGA - Configuration Memory IC - Ser. Config Mem Flash 32Mb 50 MHz
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altera
Product Category: FPGA - Configuration Memory
RoHS: RoHS Compliant Details
Memory Type: Flash
Memory Size: 32 Mbit
Operating Frequency: 50 MHz
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Supply Current: 100 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Brand: Altera Corporation
Packaging: Tube
Series: EPCQ
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CYUSB3014-BZXC USB Interface IC 1,389
ADM2682EBRIZ Digital Isolators 1,467
BNX022-01L EMI Network Filter 7,841
47346-0001 USB Connectors 24,178
MAX8520ETP+ Display Drivers & Controllers 675
EN5311QI Voltage Regulators - Switching Regulators 8,422
EP5358HUI Voltage Regulators - Switching Regulators 907
FDS2672 MOSFET 7,671
AD8677AUJZ-REEL7 Precision Amplifiers 364
5CEBA2U15C8N FPGA - Field Programmable Gate Array 119
Real Time Availability
Stock:
426 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.00

To add to a project, please Log In.


179317489 147914401 197847692