|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
989-EPCQ256SI16N
Manufacturer Part #:

EPCQ256SI16N

Manufacturer:

Description:
FPGA - Configuration Memory IC - Ser. Config Mem Flash 256Mb 50 MHz
Share |
Manufacturer: Altera
Product Category: FPGA - Configuration Memory
RoHS: RoHS Compliant Details
Memory Type: Flash
Memory Size: 256 Mbit
Maximum Operating Frequency: 50 MHz
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Brand: Altera Corporation
Minimum Operating Temperature: - 40 C
Operating Supply Current: 100 uA
Packaging: Tube
Series: EPCQ
Factory Pack Quantity: 49
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Tradename: Enpirion
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,748,065
TPS51200DRCT LDO Voltage Regulators 6,963
BLM31PG500SN1L EMI Filter Beads, Chips & Arrays 84,406
CDCLVC1103PWR Clock Buffer 3,068
CRCW0402100RFKED Thick Film Resistors - SMD 791,895
742792609 EMI Filter Beads, Chips & Arrays 12,326
ADA4077-2ARMZ Precision Amplifiers 209
4114R-1-272LF Resistor Networks & Arrays 613
BZX79-C56,133 Zener Diodes 10,654
1.5KE56A-B TVS Diodes - Transient Voltage Suppressors 151
Real Time Availability
Stock:
364 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$50.00

To add to a project, please Log In.

179317489 197847692 147914401