|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
989-EPCQ16SI8N
Manufacturer Part #:

EPCQ16SI8N

Manufacturer:

Description:
FPGA - Configuration Memory IC - Ser. Config Mem Flash 16Mb 50 MHz
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altera
Product Category: FPGA - Configuration Memory
RoHS: RoHS Compliant Details
Memory Type: Flash
Memory Size: 16 Mbit
Maximum Operating Frequency: 50 MHz
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Brand: Altera Corporation
Minimum Operating Temperature: - 40 C
Operating Supply Current: 100 uA
Packaging: Tube
Series: EPCQ
Factory Pack Quantity: 100
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Tradename: Enpirion
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT2232HL-REEL USB Interface IC 14,509
C1005X5R0J106M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 21,983
GRM31CR61A476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 206,913
C1608X5R1A106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 340,242
EP4CGX30CF19C8N FPGA - Field Programmable Gate Array 176
EN5322QI Voltage Regulators - Switching Regulators 5,450
EP5358LUI Voltage Regulators - Switching Regulators 6,070
ADXL213AE Accelerometers 336
GRM155R71E103KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 673,712
ASDMB-50.000MHZ-LC-T Standard Clock Oscillators 522
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.00

To add to a project, please Log In.

179317489 147914401 197847692