|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
989-EPC1PI8N
Manufacturer Part #:

EPC1PI8N

Manufacturer:

Description:
FPGA - Configuration Memory IC - Ser. Config Mem Flash 1Mb 8 MHz
Mouser Online Catalog Page 310, Mouser Online Catalog
PDF Page 310, PDF Catalog Page
EPC1PI8N Datasheet EPC1PI8N Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altera
Product Category: FPGA - Configuration Memory
RoHS: RoHS Compliant Details
Memory Type: Flash
Memory Size: 1 Mbit
Maximum Operating Frequency: 8 MHz
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Brand: Altera Corporation
Minimum Operating Temperature: - 40 C
Operating Supply Current: 50 uA
Packaging: Tube
Series: EPC1 FLEX
Factory Pack Quantity: 50
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 3 V
Tradename: Enpirion
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SLSTK2010A Development Boards & Kits - 8051 40
FT232RL-REEL USB Interface IC 126,524
EP1C3T100C8N FPGA - Field Programmable Gate Array 429
DS1337S+ Real Time Clock 1,968
LM2937IMP-2.5/NOPB LDO Voltage Regulators 1,210
K104K15X7RF53L2 Multilayer Ceramic Capacitors MLCC - Leaded 93,114
SN74LV1T34DBVR Buffers & Line Drivers 23,195
ECE-A1VKS100 Aluminum Electrolytic Capacitors - Leaded 32,744
GRM155R71E103KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 662,462
MAX6955AAX+ LED Display Drivers 498
Real Time Availability
Stock:
151 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.50

To add to a project, please Log In.

197847692 147914401