|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
989-EPC1LC20N
Manufacturer Part #:

EPC1LC20N

Manufacturer:

Description:
FPGA - Configuration Memory IC - Ser. Config Mem Flash 1Mb 8 MHz
Mouser Online Catalog Page 310, Mouser Online Catalog
PDF Page 310, PDF Catalog Page
EPC1LC20N Datasheet EPC1LC20N Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altera
Product Category: FPGA - Configuration Memory
RoHS: RoHS Compliant Details
Memory Type: Flash
Memory Size: 1 Mbit
Maximum Operating Frequency: 8 MHz
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: PLCC-20
Brand: Altera Corporation
Minimum Operating Temperature: 0 C
Operating Supply Current: 50 uA
Packaging: Tube
Series: EPC1 FLEX
Factory Pack Quantity: 49
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 3 V
Tradename: Enpirion
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
B340A-13-F Schottky Diodes & Rectifiers 99,782
EPF10K50RC240-4N FPGA - Field Programmable Gate Array 73
ATF16V8BQL-15PU EEPLD - Electronically Erasable Programmable Logic Devices 8,304
LM3940IMPX-3.3/NOPB LDO Voltage Regulators 2,088
DCP010505DBP-U Isolated DC/DC Converters 244
AM26C31ID RS-422 Interface IC 314
PMBD914,215 Rectifiers 16,006
DCP010505BP-U/700 Isolated DC/DC Converters 3
822516-3 IC & Component Sockets 3,035
Real Time Availability
Stock:
560 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.50

To add to a project, please Log In.

197847692 147914401