|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
989-EPC16UC88N
Manufacturer Part #:

EPC16UC88N

Manufacturer:

Description:
FPGA - Configuration Memory IC - Ser. Config Mem Flash 16Mb 33 MHz
Mouser Online Catalog Page 310, Mouser Online Catalog
PDF Page 310, PDF Catalog Page
EPC16UC88N Datasheet EPC16UC88N Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altera
Product Category: FPGA - Configuration Memory
RoHS: RoHS Compliant Details
Memory Type: Flash
Memory Size: 16 Mbit
Maximum Operating Frequency: 33 MHz
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: BGA-100
Brand: Altera Corporation
Minimum Operating Temperature: 0 C
Operating Supply Current: 50 uA
Packaging: Tray
Series: EPC16 FLEX
Factory Pack Quantity: 105
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Tradename: Enpirion
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLE121LR-A-M256K Bluetooth / 802.15.1 Modules 2,738
JMK325BJ107MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 46,642
CY7C53150-20AXI Network Controller & Processor ICs 1,052
5002 Circuit Board Hardware - PCB 76,612
LD1117S25CTR LDO Voltage Regulators 12,594
MCP1700T-3302E/MB LDO Voltage Regulators 9,601
ERJ-3GEYJ472V Thick Film Resistors - SMD 367,988
ERJ-3GEYJ303V Thick Film Resistors - SMD 108,328
ERJ-3GEYJ332V Thick Film Resistors - SMD 155,063
ERJ-6GEYJ560V Thick Film Resistors - SMD 95,036
Real Time Availability
Stock:
119 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$87.00

To add to a project, please Log In.

197847692 147914401