|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
989-EPC1441LC20N
Manufacturer Part #:

EPC1441LC20N

Manufacturer:

Description:
FPGA - Configuration Memory IC - Ser. Config Mem Flash 440Kb 8 MHz
Mouser Online Catalog Page 310, Mouser Online Catalog
PDF Page 310, PDF Catalog Page
EPC1441LC20N Datasheet EPC1441LC20N Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altera
Product Category: FPGA - Configuration Memory
RoHS: RoHS Compliant Details
Memory Type: Flash
Memory Size: 440 kbit
Maximum Operating Frequency: 8 MHz
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: PLCC-20
Brand: Altera Corporation
Minimum Operating Temperature: 0 C
Operating Supply Current: 30 uA
Packaging: Tube
Series: EPC1441 FLEX
Factory Pack Quantity: 196
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 3 V
Tradename: Enpirion
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD8602ARMZ-REEL Precision Amplifiers 4,737
LG L29K-G2J1-24-Z Standard LEDs - SMD 133,125
EP1C3T144C8N FPGA - Field Programmable Gate Array 446
AT27C1024-70JU EPROM 852
TL16C554APN UART Interface IC 490
SDA01H1SBD DIP Switches / SIP Switches 3,452
4245C Fuse Holder Accessories 25,466
0751.0099 Fuse Clips 2,040
EPM7160STC100-10N CPLD - Complex Programmable Logic Devices 14
OD4020-12LB DC Fans 7
Real Time Availability
Stock:
1,758 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.02

To add to a project, please Log In.

147914401 197847692