|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
989-EP4CGX50CF23C8N
Manufacturer Part #:

EP4CGX50CF23C8N

Manufacturer:

Description:
FPGA - Field Programmable Gate Array FPGA - Cyclone IV GX 3118 LABs 290 IOs
Mouser Online Catalog Page 312, Mouser Online Catalog
PDF Page 312, PDF Catalog Page
EP4CGX50CF23C8N Datasheet EP4CGX50CF23C8N Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altera
Product Category: FPGA - Field Programmable Gate Array
RoHS: RoHS Compliant Details
Product: Cyclone IV GX
Number of Logic Elements: 49888
Number of Logic Array Blocks - LABs: 3118
Number of I/Os: 290 I/O
Operating Supply Voltage: 1 V to 1.2 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: FBGA-484
Brand: Altera Corporation
Data Rate: 3.125 Gbps
Maximum Operating Frequency: 200 MHz
Minimum Operating Temperature: 0 C
Number of Transceivers: 8
Packaging: Tray
Series: EP4CGX50 Cyclone IV GX
Factory Pack Quantity: 60
Total Memory: 2502 kbit
Tradename: Cyclone IV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1608X5R1V475K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,875
530L104KT16T Multilayer Ceramic Capacitors MLCC - SMD/SMT 30,573
HFBR-14E4Z Fiber Optic Transmitters, Receivers, Transceivers 128
PAT0805E25R0BST1 Thin Film Resistors - SMD 1,073
C0603X5R1E473K030BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,100
C1608X5R1V225M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,614
CGA1A2X7R1H471K030BA Multilayer Ceramic Capacitors MLCC - SMD/SMT 27,950
C0603X5R1E223K030BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 74,500
HK1608R47J-T Fixed Inductors 21,857
Real Time Availability
Stock:
84 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$129.28

To add to a project, please Log In.

108656995 115824834 135185855 197847692 105726875 147914401