Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
989-EP4CGX30CF19C8N
Manufacturer Part #:

EP4CGX30CF19C8N

Manufacturer:

Description:
FPGA - Field Programmable Gate Array FPGA - Cyclone IV GX 1840 LABs 150 IOs
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 312, Mouser Online Catalog
PDF Page 312, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altera
Product Category: FPGA - Field Programmable Gate Array
RoHS: RoHS Compliant Details
Product: Cyclone IV GX
Number of Logic Elements: 29440
Number of Logic Array Blocks - LABs: 1840
Total Memory: 1080 kbit
Number of I/Os: 150
Operating Supply Voltage: 1 V to 1.2 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: FBGA-324
Brand: Altera Corporation
Data Rate: 2.5 Gbps
Maximum Operating Frequency: 200 MHz
Minimum Operating Temperature: 0 C
Number of Transceivers: 4
Packaging: Tray
Series: Cyclone IV GX
Factory Pack Quantity: 84
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EPCS4SI8N FPGA - Configuration Memory 5,965
C1005X5R0J106M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 491,753
ENC424J600-I/PT Ethernet ICs 12,941
DM3AT-SF-PEJM5 Memory Card Connectors 27,764
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 588,636
C1608X5R1E106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 185,115
C3216X5R0J107M160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 173,798
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 138,612
EPCQ16SI8N FPGA - Configuration Memory 847
ASDMB-50.000MHZ-LC-T Standard Clock Oscillators 3,757
Real Time Availability
Stock:
381 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $72.56

To add to a project, please Log In.


135185855 108656995 115824834 197847692 105726875 147914401