|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
989-EP4CGX150DF27I7N
Manufacturer Part #:

EP4CGX150DF27I7N

Manufacturer:

Description:
FPGA - Field Programmable Gate Array FPGA - Cyclone IV GX 9360 LABs 393 IOs
Mouser Online Catalog Page 312, Mouser Online Catalog
PDF Page 312, PDF Catalog Page
EP4CGX150DF27I7N Datasheet EP4CGX150DF27I7N Datasheet
Share |
Manufacturer: Altera
Product Category: FPGA - Field Programmable Gate Array
RoHS: RoHS Compliant Details
Product: Cyclone IV GX
Number of Logic Elements: 149760
Number of Logic Array Blocks - LABs: 9360
Number of I/Os: 393 I/O
Operating Supply Voltage: 1 V to 1.2 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: FBGA-672
Brand: Altera Corporation
Data Rate: 3.125 Gbps
Maximum Operating Frequency: 200 MHz
Minimum Operating Temperature: - 40 C
Number of Transceivers: 8
Packaging: Tray
Series: EP4CGX150 Cyclone IV GX
Factory Pack Quantity: 40
Total Memory: 6480 kbit
Tradename: Cyclone IV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 126,519
2N2222A Bipolar Transistors - BJT 15,541
OPA2209AIDR Operational Amplifiers - Op Amps 2,260
HSMF-C114 Standard LEDs - SMD 9,451
GRM188R61E106MA73D Multilayer Ceramic Capacitors MLCC - SMD/SMT 108,822
ADL5906ACPZN-R7 RF Detector 1,609
1775066-1 USB Connectors 985
24LC02BT-I/OT EEPROM 4,340
LP3965EMP-3.3/NOPB LDO Voltage Regulators 1,934
FTLF8519F2GNL Fiber Optic Transmitters, Receivers, Transceivers 71
Real Time Availability
Stock:
121 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$509.88

To add to a project, please Log In.

135185855 108656995 115824834 197847692 112679582 189808074 105726875 147914401 162450504 196850979 136333609