|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
989-EP4CGX150DF27C7N
Manufacturer Part #:

EP4CGX150DF27C7N

Manufacturer:

Description:
FPGA - Field Programmable Gate Array FPGA - Cyclone IV GX 9360 LABs 393 IOs
Mouser Online Catalog Page 312, Mouser Online Catalog
PDF Page 312, PDF Catalog Page
EP4CGX150DF27C7N Datasheet EP4CGX150DF27C7N Datasheet
Share |
Manufacturer: Altera
Product Category: FPGA - Field Programmable Gate Array
RoHS: RoHS Compliant Details
Product: Cyclone IV GX
Number of Logic Elements: 149760
Number of Logic Array Blocks - LABs: 9360
Number of I/Os: 393 I/O
Operating Supply Voltage: 1 V to 1.2 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: FBGA-672
Brand: Altera Corporation
Data Rate: 3.125 Gbps
Maximum Operating Frequency: 200 MHz
Minimum Operating Temperature: 0 C
Number of Transceivers: 8
Packaging: Tray
Series: EP4CGX150 Cyclone IV GX
Factory Pack Quantity: 40
Total Memory: 6480 kbit
Tradename: Cyclone IV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TDA04H0SB1R DIP Switches / SIP Switches 3,345
PB-12N23P-05Q Audio Indicators & Alerts 1,661
SST89E516RD2-40-I-NJE 8-bit Microcontrollers - MCU 4,304
PS2501L-1-A Transistor Output Optocouplers 8,745
151-202-RC Circuit Board Hardware - PCB 14,235
PSMN012-100YS,115 MOSFET 88
SDM03MT40-7-F Schottky Diodes & Rectifiers 6,792
DO3316P-222MLB Fixed Inductors 986
XAL4030-682MEB Fixed Inductors 724
P1330R-182K Fixed Inductors 548
Real Time Availability
Stock:
35 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$424.90

To add to a project, please Log In.

135185855 108656995 115824834 197847692 105726875 147914401