|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
989-EP4CGX110DF27C8N
Manufacturer Part #:

EP4CGX110DF27C8N

Manufacturer:

Description:
FPGA - Field Programmable Gate Array FPGA - Cyclone IV GX 6839 LABs 393 IOs
Mouser Online Catalog Page 312, Mouser Online Catalog
PDF Page 312, PDF Catalog Page
EP4CGX110DF27C8N Datasheet EP4CGX110DF27C8N Datasheet
Share |
Manufacturer: Altera
Product Category: FPGA - Field Programmable Gate Array
RoHS: RoHS Compliant Details
Product: Cyclone IV GX
Number of Logic Elements: 109424
Number of Logic Array Blocks - LABs: 6839
Number of I/Os: 393 I/O
Operating Supply Voltage: 1 V to 1.2 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: FBGA-672
Brand: Altera Corporation
Data Rate: 3.125 Gbps
Maximum Operating Frequency: 200 MHz
Minimum Operating Temperature: 0 C
Number of Transceivers: 8
Packaging: Tray
Series: EP4CGX110 Cyclone IV GX
Factory Pack Quantity: 40
Total Memory: 5490 kbit
Tradename: Cyclone IV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LD2981ABU33TR LDO Voltage Regulators 13,636
67997-210HLF Headers & Wire Housings 6,461
WSL27265L000FEB Current Sense Resistors - SMD 1,122
28F0121-0SR-10 EMI Filter Beads, Chips & Arrays 57,929
HFJ11-1G02ERL Modular Connectors / Ethernet Connectors 246
66953-003LF Headers & Wire Housings 202
M20-9730945 Headers & Wire Housings 1,886
RC0805FR-071K96L Thick Film Resistors - SMD 35,397
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$256.24

To add to a project, please Log In.

135185855 108656995 115824834 197847692 105726875 147914401