|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
989-EP4CGX110CF23I7N
Manufacturer Part #:

EP4CGX110CF23I7N

Manufacturer:

Description:
FPGA - Field Programmable Gate Array FPGA - Cyclone IV GX 6839 LABs 270 IOs
Mouser Online Catalog Page 312, Mouser Online Catalog
PDF Page 312, PDF Catalog Page
EP4CGX110CF23I7N Datasheet EP4CGX110CF23I7N Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altera
Product Category: FPGA - Field Programmable Gate Array
RoHS: RoHS Compliant Details
Product: Cyclone IV GX
Number of Logic Elements: 109424
Number of Logic Array Blocks - LABs: 6839
Number of I/Os: 270 I/O
Operating Supply Voltage: 1 V to 1.2 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: FBGA-484
Brand: Altera Corporation
Data Rate: 3.125 Gbps
Maximum Operating Frequency: 200 MHz
Minimum Operating Temperature: - 40 C
Number of Transceivers: 8
Packaging: Tray
Series: EP4CGX110 Cyclone IV GX
Factory Pack Quantity: 60
Total Memory: 5490 kbit
Tradename: Cyclone IV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
J-Link EDU Emulators / Simulators 194
CC2540EMK-USB Development Boards & Kits - Wireless 141
MAX3232MPWREP RS-232 Interface IC 1,871
TMP100MDBVREP Board Mount Temperature Sensors 3,174
DS92LV2412SQE/NOPB Serializers & Deserializers - Serdes 239
DS92LV2411SQE/NOPB Serializers & Deserializers - Serdes 293
ADV7179BCPZ Video ICs 173
M85049/95-20A Circular MIL Spec Tools, Hardware & Accessories 75
MAX292EPA+ Active Filters 97
Real Time Availability
Stock:
106 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$334.20

To add to a project, please Log In.

108656995 115824834 135185855 197847692 112679582 147914401 189808074 105726875 162450504 196850979