|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
989-EP4CE40F23I7N
Manufacturer Part #:

EP4CE40F23I7N

Manufacturer:

Description:
FPGA - Field Programmable Gate Array FPGA - Cyclone IV E 2475 LABs 328 IOs
Mouser Online Catalog Page 312, Mouser Online Catalog
PDF Page 312, PDF Catalog Page
EP4CE40F23I7N Datasheet EP4CE40F23I7N Datasheet
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altera
Product Category: FPGA - Field Programmable Gate Array
RoHS: RoHS Compliant Details
Product: Cyclone IV E
Number of Logic Elements: 39600
Number of Logic Array Blocks - LABs: 2475
Number of I/Os: 328 I/O
Operating Supply Voltage: 1 V to 1.2 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: FBGA-484
Brand: Altera Corporation
Maximum Operating Frequency: 200 MHz
Minimum Operating Temperature: - 40 C
Packaging: Tray
Series: EP4CE40 Cyclone IV E
Factory Pack Quantity: 60
Total Memory: 1134 kbit
Tradename: Cyclone IV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
10M08SAE144C8GES FPGA - Field Programmable Gate Array 60
EPCS16SI8N FPGA - Configuration Memory 1,950
DM3AT-SF-PEJM5 Memory Card Connectors 6,068
06036D106MAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 242,935
DF12-20DS-0.5V(86) Board to Board & Mezzanine Connectors 2,165
10029449-001RLF HDMI, Displayport & DVI Connectors 692
ABS10-32.768KHZ-T Crystals 30,734
DLP2ADA900HL4L Common Mode Filters / Chokes 204
6SVP120MV Aluminum Organic Polymer Capacitors 1,935
UKL1H101KPD Aluminum Electrolytic Capacitors - Leaded 720
Real Time Availability
Stock:
187 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$99.55

To add to a project, please Log In.

108656995 115824834 197847692 135185855 162450504 196850979 112679582 147914401 189808074