|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
989-EP4CE40F23C7N
Manufacturer Part #:

EP4CE40F23C7N

Manufacturer:

Description:
FPGA - Field Programmable Gate Array FPGA - Cyclone IV E 2475 LABs 328 IOs
Mouser Online Catalog Page 312, Mouser Online Catalog
PDF Page 312, PDF Catalog Page
EP4CE40F23C7N Datasheet EP4CE40F23C7N Datasheet
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altera
Product Category: FPGA - Field Programmable Gate Array
RoHS: RoHS Compliant Details
Product: Cyclone IV E
Number of Logic Elements: 39600
Number of Logic Array Blocks - LABs: 2475
Number of I/Os: 328 I/O
Operating Supply Voltage: 1 V to 1.2 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: FBGA-484
Brand: Altera Corporation
Maximum Operating Frequency: 200 MHz
Minimum Operating Temperature: 0 C
Packaging: Tray
Series: EP4CE40 Cyclone IV E
Factory Pack Quantity: 60
Total Memory: 1134 kbit
Tradename: Cyclone IV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EPCS16SI8N FPGA - Configuration Memory 1,878
LMK107BJ106MALTD Multilayer Ceramic Capacitors MLCC - SMD/SMT 278,139
LMK107BJ475KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 244,137
DFLS240L-7 Schottky Diodes & Rectifiers 22,376
CYUSB3013-BZXC USB Interface IC 114
C1005X5R1C105K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 453,516
BLM15HB121SN1D EMI Filter Beads, Chips & Arrays 18,651
LTST-C193KGKT-5A Standard LEDs - SMD 749
GMK325BJ475MN-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 13,224
ERJ-2RKF33R0X Thick Film Resistors - SMD 250,929
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$82.96

To add to a project, please Log In.

135185855 108656995 115824834 197847692 147914401