|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
989-EP4CE40F23C6N
Manufacturer Part #:

EP4CE40F23C6N

Manufacturer:

Description:
FPGA - Field Programmable Gate Array FPGA - Cyclone IV E 2475 LABs 328 IOs
Mouser Online Catalog Page 312, Mouser Online Catalog
PDF Page 312, PDF Catalog Page
EP4CE40F23C6N Datasheet EP4CE40F23C6N Datasheet
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altera
Product Category: FPGA - Field Programmable Gate Array
RoHS: RoHS Compliant Details
Product: Cyclone IV E
Number of Logic Elements: 39600
Number of Logic Array Blocks - LABs: 2475
Number of I/Os: 328 I/O
Operating Supply Voltage: 1 V to 1.2 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: FBGA-484
Brand: Altera Corporation
Maximum Operating Frequency: 200 MHz
Minimum Operating Temperature: 0 C
Packaging: Tray
Series: EP4CE40 Cyclone IV E
Factory Pack Quantity: 60
Total Memory: 1134 kbit
Tradename: Cyclone IV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
P0286 Programmable Logic IC Development Tools 401
TPS70933DBVR LDO Voltage Regulators 14,532
P0082 Programmable Logic IC Development Tools 312
TPS70930DBVR LDO Voltage Regulators 5,180
AS3933-BTST RFID Transponders 2,329
P0003_GPIO Daughter Cards & OEM Boards 13
MC-405 32.7680K-A0:ROHS Crystals 5,659
ARM-JTAG-20-10 Sockets & Adapters 85
1812L350SLPR Resettable Fuses - PPTC 1,081
CDC2351DB Clock Drivers & Distribution 124
Real Time Availability
Stock:
50 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$99.55

To add to a project, please Log In.

135185855 108656995 115824834 197847692 147914401