|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
989-EP4CE22F17I7N
Manufacturer Part #:

EP4CE22F17I7N

Manufacturer:

Description:
FPGA - Field Programmable Gate Array FPGA - Cyclone IV E 1395 LABs 153 IOs
Mouser Online Catalog Page 312, Mouser Online Catalog
PDF Page 312, PDF Catalog Page
EP4CE22F17I7N Datasheet EP4CE22F17I7N Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altera
Product Category: FPGA - Field Programmable Gate Array
RoHS: RoHS Compliant Details
Product: Cyclone IV E
Number of Logic Elements: 22320
Number of Logic Array Blocks - LABs: 1395
Number of I/Os: 153 I/O
Operating Supply Voltage: 1 V to 1.2 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: FBGA-256
Brand: Altera Corporation
Maximum Operating Frequency: 200 MHz
Minimum Operating Temperature: - 40 C
Packaging: Tray
Series: EP4CE22 Cyclone IV E
Factory Pack Quantity: 90
Total Memory: 594 kbit
Tradename: Cyclone IV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STW9N150 MOSFET 3,043
LM317DCYR Linear Voltage Regulators 23,433
TXB0104PWR Translation - Voltage Levels 12,059
MAX13431EEUB+ RS-485 Interface IC 2,411
MAX6457UKD3C+T Supervisory Circuits 2,467
C3225X7S2A475M200AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,337
LAN9218I-MT Ethernet ICs 481
M24C64-RDW6TP EEPROM 4,051
C1206C332K1GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 20,254
LTST-C191KSKT Standard LEDs - SMD 19,261
Real Time Availability
Stock:
249 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$66.60

To add to a project, please Log In.

135185855 108656995 115824834 162450504 147914401 189808074 112679582 197847692