|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
989-EP4CE22F17C8N
Manufacturer Part #:

EP4CE22F17C8N

Manufacturer:

Description:
FPGA - Field Programmable Gate Array FPGA - Cyclone IV E 1395 LABs 153 IOs
Mouser Online Catalog Page 312, Mouser Online Catalog
PDF Page 312, PDF Catalog Page
EP4CE22F17C8N Datasheet EP4CE22F17C8N Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altera
Product Category: FPGA - Field Programmable Gate Array
RoHS: RoHS Compliant Details
Product: Cyclone IV E
Number of Logic Elements: 22320
Number of Logic Array Blocks - LABs: 1395
Number of I/Os: 153 I/O
Operating Supply Voltage: 1 V to 1.2 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: FBGA-256
Brand: Altera Corporation
Maximum Operating Frequency: 200 MHz
Minimum Operating Temperature: 0 C
Packaging: Tray
Series: EP4CE22 Cyclone IV E
Factory Pack Quantity: 90
Total Memory: 594 kbit
Tradename: Cyclone IV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EPCS16SI8N FPGA - Configuration Memory 1,964
PGB1010603MR ESD Suppressors 138,814
GRM32ER72A225KA35L Multilayer Ceramic Capacitors MLCC - SMD/SMT 120,040
FT230XS-R USB Interface IC 64,433
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 139,973
AD8211YRJZ-RL7 Current Sense Amplifiers 4,352
S25FL032P0XMFI011 Flash Memory 19,603
A700X157M006ATE015 Aluminum Organic Polymer Capacitors 1,000
MAX3232CDB RS-232 Interface IC 275
7C-50.000MBA-T Standard Clock Oscillators 981
Real Time Availability
Stock:
403 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$44.40

To add to a project, please Log In.

108656995 115824834 197847692 135185855 147914401