|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
989-EP4CE115F29C8N
Manufacturer Part #:

EP4CE115F29C8N

Manufacturer:

Description:
FPGA - Field Programmable Gate Array FPGA - Cyclone IV E 7155 LABs 528 IOs
Mouser Online Catalog Page 312, Mouser Online Catalog
PDF Page 312, PDF Catalog Page
EP4CE115F29C8N Datasheet EP4CE115F29C8N Datasheet
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altera
Product Category: FPGA - Field Programmable Gate Array
RoHS: RoHS Compliant Details
Product: Cyclone IV E
Number of Logic Elements: 114480
Number of Logic Array Blocks - LABs: 7155
Number of I/Os: 528 I/O
Operating Supply Voltage: 1 V to 1.2 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: FBGA-780
Brand: Altera Corporation
Maximum Operating Frequency: 200 MHz
Minimum Operating Temperature: 0 C
Packaging: Tray
Series: EP4CE115 Cyclone IV E
Factory Pack Quantity: 36
Total Memory: 3888 kbit
Tradename: Cyclone IV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1761987-9 I/O Connectors 3,104
MC-306 32.7680K-A0:ROHS Crystals 7,180
1367500-1 I/O Connectors 174
1375820-2 Headers & Wire Housings 21,202
796136-1 Coin Cell Battery Holders 1,721
12066D476MAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 17,342
1206ZD106KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 24,601
12106D476KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,440
BQ32000DR Real Time Clock 1,915
TSI384-133IL PCI Interface IC 105
Real Time Availability
Stock:
49 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$341.36

To add to a project, please Log In.

135185855 108656995 115824834 197847692 147914401