|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
989-EP4CE10U14I7N
Manufacturer Part #:

EP4CE10U14I7N

Manufacturer:

Description:
FPGA - Field Programmable Gate Array FPGA - Cyclone IV E 645 LABs 179 IOs
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altera
Product Category: FPGA - Field Programmable Gate Array
RoHS: RoHS Compliant Details
Product: Cyclone IV E
Number of Logic Elements: 10320
Number of Logic Array Blocks - LABs: 645
Number of I/Os: 179 I/O
Operating Supply Voltage: 1 V to 1.2 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: BGA-256
Brand: Altera Corporation
Maximum Operating Frequency: 200 MHz
Minimum Operating Temperature: - 40 C
Packaging: Tray
Series: EP4CE10 Cyclone IV E
Factory Pack Quantity: 119
Total Memory: 414 kbit
Tradename: Cyclone IV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2450BM14E0003T Signal Conditioning 92,263
450-0064 WiFi / 802.11 Modules 778
FT231XS-R USB Interface IC 29,924
LMZ12008TZ/NOPB Voltage Regulators - Switching Regulators 1,660
FTLF8519P3BTL Fiber Optic Transmitters, Receivers, Transceivers 401
STM32F407IGH6 ARM Microcontrollers - MCU 554
MCP6001T-I/OT Operational Amplifiers - Op Amps 43,694
TPS74401RGWT LDO Voltage Regulators 1,889
XF2M-4015-1A FFC & FPC Connectors 15,603
MAX13432EESD+ RS-485 Interface IC 8,472
Real Time Availability
Stock:
669 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$35.35

To add to a project, please Log In.

108656995 115824834 135185855 112679582 189808074 147914401 162450504 197847692