|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
989-EP4CE10F17I7N
Manufacturer Part #:

EP4CE10F17I7N

Manufacturer:

Description:
FPGA - Field Programmable Gate Array FPGA - Cyclone IV E 645 LABs 179 IOs
Mouser Online Catalog Page 311, Mouser Online Catalog
PDF Page 311, PDF Catalog Page
EP4CE10F17I7N Datasheet EP4CE10F17I7N Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altera
Product Category: FPGA - Field Programmable Gate Array
RoHS: RoHS Compliant Details
Product: Cyclone IV E
Number of Logic Elements: 10320
Number of Logic Array Blocks - LABs: 645
Number of I/Os: 179 I/O
Operating Supply Voltage: 1 V to 1.2 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: FBGA-256
Brand: Altera Corporation
Maximum Operating Frequency: 200 MHz
Minimum Operating Temperature: - 40 C
Packaging: Tray
Series: EP4CE10 Cyclone IV E
Factory Pack Quantity: 90
Total Memory: 414 kbit
Tradename: Cyclone IV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS65283-1RGER Voltage Regulators - Switching Regulators 5,354
TPS3701DDCT Analog Comparators 2,419
FDMS86550ET60 MOSFET 2,515
SML-P24MUWT86R Standard LEDs - SMD 8,303
GRM32ER71H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 89,973
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 48,164
ATATMEL-ICE In-Circuit Debuggers 247
TPS77601PWPR LDO Voltage Regulators 1,876
TC4452VPA Gate Drivers 349
Real Time Availability
Stock:
164 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$40.40

To add to a project, please Log In.

135185855 108656995 115824834 197847692 162450504 189808074 147914401 112679582