|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
989-EP3C40F324I7N
Manufacturer Part #:

EP3C40F324I7N

Manufacturer:

Description:
FPGA - Field Programmable Gate Array FPGA - Cyclone III 2475 LABs 195 IOs
Mouser Online Catalog Page 311, Mouser Online Catalog
PDF Page 311, PDF Catalog Page
EP3C40F324I7N Datasheet EP3C40F324I7N Datasheet
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altera
Product Category: FPGA - Field Programmable Gate Array
RoHS: RoHS Compliant Details
Product: Cyclone III
Number of Logic Elements: 39600
Number of Logic Array Blocks - LABs: 2475
Number of I/Os: 195 I/O
Operating Supply Voltage: 1.15 V to 1.25 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: FBGA-324
Brand: Altera Corporation
Maximum Operating Frequency: 315 MHz
Minimum Operating Temperature: - 40 C
Packaging: Tray
Series: Cyclone III EP3C40
Factory Pack Quantity: 84
Total Memory: 1161216 bit
Tradename: Cyclone III
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-AU 8-bit Microcontrollers - MCU 6,438
EP3C55U484I7N FPGA - Field Programmable Gate Array 80
AT91SAM9X25-CU Microprocessors - MPU 895
MAX3071EESA+ RS-422/RS-485 Interface IC 1,788
DG408DY-T1-E3 Multiplexer Switch ICs 6,025
1881367 Pluggable Terminal Blocks 476
F17724102000 Film Capacitors 10,335
MIC5219-3.3YM5-TR LDO Voltage Regulators 475
53261-0871 Headers & Wire Housings 10,903
MAX6021AEUR+T Voltage References 4,975
Real Time Availability
Stock:
283 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$152.50

To add to a project, please Log In.

115824834 115896121 143482898 143638122 197847692 152050515 135185855 189808074 147914401 162450504 196850979 112679582