|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
989-EP3C16F484I7N
Manufacturer Part #:

EP3C16F484I7N

Manufacturer:

Description:
FPGA - Field Programmable Gate Array FPGA - Cyclone III 963 LABs 346 IOs
Mouser Online Catalog Page 311, Mouser Online Catalog
PDF Page 311, PDF Catalog Page
EP3C16F484I7N Datasheet EP3C16F484I7N Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altera
Product Category: FPGA - Field Programmable Gate Array
RoHS: RoHS Compliant Details
Product: Cyclone III
Number of Logic Elements: 15408
Number of Logic Array Blocks - LABs: 963
Number of I/Os: 346 I/O
Operating Supply Voltage: 1.15 V to 1.25 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: FBGA-484
Brand: Altera Corporation
Maximum Operating Frequency: 315 MHz
Minimum Operating Temperature: - 40 C
Packaging: Tray
Series: Cyclone III EP3C16
Factory Pack Quantity: 60
Total Memory: 516096 bit
Tradename: Cyclone III
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS563209DDCT Voltage Regulators - Switching Regulators 2,149
EPCS16SI8N FPGA - Configuration Memory 1,878
USB-RS485-WE-1800-BT USB Cables / IEEE 1394 Cables 2,310
AT45DB641E-SHN-T Flash Memory 13,792
ST-LINK/V2 Programmers - Processor Based 85
TXS0108EPWR Translation - Voltage Levels 22,765
SKY13317-373LF RF Switch ICs 13,549
REF3230AIDBVT Voltage References 474
LTST-C190KGKT Standard LEDs - SMD 101,139
LM336BZ-2.5/NOPB Voltage References 2,905
Real Time Availability
Stock:
252 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$62.37

To add to a project, please Log In.

152050515 135185855 115824834 115896121 143482898 143638122 197847692 162450504 112679582 147914401 189808074