|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
989-EP3C10U256I7N
Manufacturer Part #:

EP3C10U256I7N

Manufacturer:

Description:
FPGA - Field Programmable Gate Array FPGA - Cyclone III 645 LABs 182 IOs
Mouser Online Catalog Page 311, Mouser Online Catalog
PDF Page 311, PDF Catalog Page
EP3C10U256I7N Datasheet EP3C10U256I7N Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altera
Product Category: FPGA - Field Programmable Gate Array
RoHS: RoHS Compliant Details
Product: Cyclone III
Number of Logic Elements: 10320
Number of Logic Array Blocks - LABs: 645
Number of I/Os: 182 I/O
Operating Supply Voltage: 1.15 V to 1.25 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: BGA-256
Brand: Altera Corporation
Maximum Operating Frequency: 315 MHz
Minimum Operating Temperature: - 40 C
Packaging: Tray
Series: Cyclone III EP3C10
Factory Pack Quantity: 119
Total Memory: 423936 bit
Tradename: Cyclone III
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ELK-E103FA EMI Filter Beads, Chips & Arrays 52,605
TXS0102DCUR Translation - Voltage Levels 10,460
MC-306 32.7680K-A0:ROHS Crystals 7,180
TPS3805H33DCKR Supervisory Circuits 3,098
NFE31PT222Z1E9L Feed Through Capacitors 31,428
VLS252012ET-2R2M Fixed Inductors 8,297
55560-0307 Board to Board & Mezzanine Connectors 3,136
MET-32 Transformers Audio & Signal 324
TLV62150RGTT Voltage Regulators - Switching Regulators 716
MMSD4148 Diodes - General Purpose, Power, Switching 25,522
Real Time Availability
Stock:
793 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$48.37

To add to a project, please Log In.

115824834 143482898 197847692 152050515 135185855 143638122 115896121 112679582 162450504 147914401 189808074