|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
989-EP2C8Q208C7N
Manufacturer Part #:

EP2C8Q208C7N

Manufacturer:

Description:
FPGA - Field Programmable Gate Array FPGA - Cyclone II 516 LABs 138 IOs
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altera
Product Category: FPGA - Field Programmable Gate Array
RoHS: RoHS Compliant Details
Product: Cyclone II
Number of Logic Elements: 8256
Number of Logic Array Blocks - LABs: 516
Number of I/Os: 138 I/O
Operating Supply Voltage: 1.15 V to 1.25 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: QFP-208
Brand: Altera Corporation
Maximum Operating Frequency: 260 MHz
Minimum Operating Temperature: 0 C
Packaging: Tray
Series: Cyclone II EP2C8
Factory Pack Quantity: 24
Total Memory: 165888 bit
Tradename: Cyclone II
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EPCS4SI8N FPGA - Configuration Memory 2,236
NFE61PT472C1H9L Feed Through Capacitors 8,258
AMP03GSZ Differential Amplifiers 2,084
IHLP2525CZER100M01 Fixed Inductors 5,234
ADG1421BRMZ Analog Switch ICs 450
ADG708BRUZ Multiplexer Switch ICs 830
ADG1423BRMZ Analog Switch ICs 549
TSL253R-LF Light To Frequency & Light To Voltage 689
TL051CDR Precision Amplifiers 4,972
ERA-3YEB153V Thin Film Resistors - SMD 4,700
Real Time Availability
Stock:
1,158 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$27.94

To add to a project, please Log In.

115824834 197159304 135185855 197847692 147914401