|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
989-DKSTART5AGXB3N
Manufacturer Part #:

DK-START-5AGXB3N

Manufacturer:

Description:
Programmable Logic IC Development Tools FPGA Development Kit For 5AGXFB3H4F35C5N
Lifecycle:
New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 310, Mouser Online Catalog
PDF Page 310, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altera
Product Category: Programmable Logic IC Development Tools
RoHS: RoHS Compliant Details
Product: Starter Kits
Type: FPGA
Tool Is For Evaluation Of: 5AGXFB3H4F35C5N
Interface Type: Ethernet, JTAG, USB
Operating Supply Voltage: 19 V
Brand: Altera Corporation
Compatible Software: Quartus II
Description/Function: Altera Arria V starter kit
For Use With: USB-Blaster II
Series: Arria V GX Development Kits
Tradename: Arria V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RN42-I/RM Bluetooth / 802.15.1 Modules 4,563
BCR 320U E6327 LED Lighting Drivers 90,537
DK-DEV-5CGTD9N Programmable Logic IC Development Tools 16
P0035 Daughter Cards & OEM Boards 27
LM217LD13TR Linear Voltage Regulators 13,223
43045-0216 Headers & Wire Housings 1,386
1-292161-4 Headers & Wire Housings 6,245
87133-5 Headers & Wire Housings 5,616
ADP150AUJZ-3.0-R7 Linear Voltage Regulators 9,904
MSP430F2013IRSAT 16-bit Microcontrollers - MCU 1,027
Real Time Availability
Stock:
24 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$850.00

To add to a project, please Log In.


134292154 131676592 105351911 139610348 120779165 158036511 197847692 153566726 147914401 192564755