Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
989-DK-DSP-3C120N
Manufacturer Part #:

DK-DSP-3C120N

Manufacturer:

Description:
Programmable Logic IC Development Tools FPGA Development Kit For EP3C120F780
Mouser Online Catalog Page 310, Mouser Online Catalog
PDF Page 310, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Altera
Product Category: Programmable Logic IC Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Type: FPGA
Tool Is For Evaluation Of: EP3C120F780
Interface Type: Ethernet, HSMC, USB
Operating Supply Voltage: 1.2 V to 3.3 V
Brand: Altera Corporation
Compatible Software: ModelSim, Quartus II
Description/Function: Cyclone III development kit
Series: Cyclone III
Tradename: Cyclone
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DK-DEV-5CGTD9N Programmable Logic IC Development Tools 19
P0035 Daughter Cards & OEM Boards 22
NC3FX XLR Connectors 2,934
AYZ0202AGRLC Slide Switches 12,904
S0005 Specialized Cables 41
73415-1001 RF Connectors / Coaxial Connectors 899
1-1571994-0 IC & Component Sockets 1,755
4-1571552-9 IC & Component Sockets 1,001
5749070-9 D-Sub Standard Connectors 125
06031C103KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 42,218
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,595.00

To add to a project, please Log In.


135185855 159216491 115896121 115976411 134292154 131676592 105351911 120779165 158036511 139610348 153566726 147914401 192564755 197847692