Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
989-DK-DEV-5M570ZN
Manufacturer Part #:

DK-DEV-5M570ZN

Manufacturer:

Description: Programmable Logic IC Development Tools CPLD Development Kit For 5M570Z
Lifecycle: New At Mouser
Silverlight Page 292, Mouser Enhanced Catalog
PDF Page 292, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altera
RoHS: RoHS Compliant Details
Product: Development Kits
Type: CPLD
Tool Is For Evaluation Of: 5M570Z
Interface Type: I2C, JTAG, USB
Tradename: Max
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
17 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $74.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
P0302
Programmers - Processor Based TERASIC USB BLASTER ...
Terasic Technologies
1: $54.00
DK-START-3C25N
Programmable Logic IC Development Tools FPGA Start ...
Altera Corporation
1: $199.00
CSTCC3M68G53-R0
Resonators 3.68MHz 0.5%
Murata Electronics
1: $0.46
TPS7A4533DCQT
Low Dropout Regulators - LDO Low-Noise Fast-Trans ...
Texas Instruments
1: $3.27
ECS-3X8X
Crystals 32.768KHz 12.5pF
ECS
1: $0.30
CSTLS4M00G53-B0
Resonators 4.00MHz 0.5%
Murata Electronics
1: $0.41
TLV70218DBVT
Low Dropout Regulators - LDO 300mALow IQLDO Reg
Texas Instruments
1: $0.63
EPM3032ALC44-10N
CPLD - Complex Programmable Logic Devices CPLD - M ...
Altera Corporation
1: $1.20
SSSS810701
Slide Switches Horiz 1 Pole 2 Pos 1.1 Knob 1.5 Tra ...
ALPS
1: $0.37
5M40ZE64C5N
CPLD - Complex Programmable Logic Devices CPLD - M ...
Altera Corporation
1: $0.90
5M240ZT100C5N
CPLD - Complex Programmable Logic Devices CPLD - M ...
Altera Corporation
1: $4.90
SSSS213202
Slide Switches Vert 1 Pole 2 Pos Reflow 2mm Travel
ALPS
1: $0.44
202-0014-01
PCBs & Breadboards 0.4mm Pitch 2x2mm Grid 64-100 p ...
SchmartBoard
1: $9.99
1571634-2
Pushbutton Switches TACT SMT SOFT ACTUATOR T&R
TE Connectivity / Alcoswitch
1: $0.29


104118752 105018871 199028923 149233283 154600119